Phoenix Contact, US-EMSP Terminal Marker for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 499-354
- Mfr. Part No.:
- 0828932
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£519.05
(exc. VAT)
£622.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £519.05 | £51.905 |
*price indicative
- RS Stock No.:
- 499-354
- Mfr. Part No.:
- 0828932
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMSP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMSP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-EMSP device marker is designed to streamline and enhance the labelling process for various applications. This innovative product features a durable PVC construction, allowing for reliable performance in diverse environments. Its silver finish not only provides a sleek aesthetic but also ensures compliance with RoHS standards. With capabilities to mount securely via screws or rivets, this device marker is ideal for both permanent installations and temporary identification needs. Furthermore, the integration of advanced identification technology allows for high-quality thermal transfer labelling, ensuring that your markings remain clear and legible under challenging conditions. The US-EMSP enhances productivity, making it a must-have for professionals seeking efficient labelling solutions.
Easy to separate and fit, saving you time during installation
Custom labelling options are available to meet your specific requirements
Designed for quick and cost-effective labelling using the THERMOMARK CARD
Markers provide ample space for including detailed function texts
Tested for wipe resistance to ensure inscriptions withstand various cleaning methods
Robust design guarantees reliability across a wide temperature range
Compliant with stringent environmental regulations for peace of mind
Custom labelling options are available to meet your specific requirements
Designed for quick and cost-effective labelling using the THERMOMARK CARD
Markers provide ample space for including detailed function texts
Tested for wipe resistance to ensure inscriptions withstand various cleaning methods
Robust design guarantees reliability across a wide temperature range
Compliant with stringent environmental regulations for peace of mind
Related links
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
