Phoenix Contact, US-EMSP Terminal Marker for use with BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME, BLUEMARK ID
- RS Stock No.:
- 499-353
- Mfr. Part No.:
- 0828929
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£45.71
(exc. VAT)
£54.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £45.71 | £4.571 |
*price indicative
- RS Stock No.:
- 499-353
- Mfr. Part No.:
- 0828929
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME, BLUEMARK ID | |
| Series | US-EMSP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME, BLUEMARK ID | ||
Series US-EMSP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is an innovative solution designed for efficient and customizable identification in various applications. Crafted from high-quality PVC, this product boasts durability and ease of use with various mounting options available, including screws and rivets. The vibrant yellow colour ensures visibility, while the specially designed sheets facilitate quick labelling. The device markers thermal transfer compatibility ensures that your markings remain pristine and legible even under challenging conditions. Ideal for both industrial applications and personalized use, the US-EMSP allows for seamless integration into your marking processes, ensuring you stay organised and compliant with ease.
Produces two individual labels per sheet for versatile application
Designed for easy separation and attachment to enhance usability
Custom labelling service available to meet your specific requirements
Durable material withstands a range of environmental conditions
Offers consistent, clear identification for quick reference
Meets stringent flammability ratings for safety assurance
Resistant to various chemicals and solvents for longevity
Optimised for easy handling and effective storage solutions
Related links
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK
- Phoenix Contact THERMOMARK CARD, THERMOMARK
- Phoenix Contact BLUEMARK ID BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID THERMOMARK PRIME
- Phoenix Contact THERMOMARK PRIME
