Phoenix Contact, UC-EMSP Polyamide Marker Card for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK

Subtotal (1 pack of 10 units)*

£19.04

(exc. VAT)

£22.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£19.04£1.904

*price indicative

RS Stock No.:
522-309
Mfr. Part No.:
0803134
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Card

Product Type

Marker

For Use With

BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME

Series

UC-EMSP

Colour

Blue

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Device marker is an essential solution for effective component labelling within various environments. Designed with flexibility and ease of use in mind, the product caters to the diverse needs of modern industrial applications. The UniCard labelling range enables users to print labels quickly and accurately using the BLUEMARK printing system. Crafted from durable materials and featuring a blue colour, this marker’s versatile design includes options for attachment via screws or rivets, making it suitable for a wide range of mounting scenarios. Each uniform sheet comes with multiple labels, encouraging efficient organisation and clarity during assembly processes. Whether for installation or ongoing maintenance, this device marker ensures that everything is clearly identified, enhancing productivity and safety in the workplace.

Uniform sheets enable quick printing with high positioning accuracy

Multi-section marking strips can be easily separated for customised needs

Markers are designed to withstand various environmental conditions, ensuring durability

Custom marking options are available to meet specific project requirements

Labelling sheets allow for additional space for project information and function text

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy