Phoenix Contact, UCT-PMP Polycarbonate Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 518-259
- Mfr. Part No.:
- 0803047
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-259
- Mfr. Part No.:
- 0803047
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Series | UCT-PMP | |
| Colour | Blue | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series UCT-PMP | ||
Colour Blue | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marking label is designed to provide flexibility and ease of use in diverse applications. Crafted from durable materials, this marking solution adapts seamlessly to both control cabinets and field conditions, ensuring your labelling needs are met. With a thoughtful design that allows for quick marking and repositioning, it delivers optimal functionality while maintaining a professional appearance. Ideal for various labelling tasks, it offers ample space for customised function texts, enhancing clarity and communication within projects. Its compliant features make it a safe choice for operations demanding adherence to stringent standards, reflecting Phoenix Contact's commitment to quality and innovation in marking solutions.
Custom marking service is available to meet specific requirements
Composed of flammability-rated materials for added safety
UV resistant and thoroughly tested for guaranteed durability
Designed to withstand extreme environmental conditions with reliable performance
Related links
- Phoenix Contact THERMOMARK CARD 2.0, THERMOMARK
- Phoenix Contact THERMOMARK CARD BLUEMARK
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD BLUEMARK ID
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK PRIME
