Phoenix Contact, US-EMLF Terminal Marker for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME

Subtotal (1 pack of 10 units)*

£504.30

(exc. VAT)

£605.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£504.30£50.43

*price indicative

RS Stock No.:
522-315
Mfr. Part No.:
0803830
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

For Use With

BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME

Series

US-EMLF

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact innovative device marking solution combines robustness with versatility, making it ideal for both indoor and outdoor applications. Designed to enhance identification, the product features high adhesive strength and adheres seamlessly to various surfaces. The stick-on combi labels cater to multiple labelling technologies, providing a reliable marking solution for diverse environments. With its compliance to ISO 7010 international standards, this product assures safety and visibility in any setting. Made from high-quality PVC, the labels offer exceptional durability, making them perfect for harsh conditions. Their perforated design ensures that users can easily separate them for quick application, while their appealing yellow colour enhances visibility. Whether in industrial spaces or office environments, this marking solution delivers performance where it matters most.

Stick-on design allows for easy application without the need for special tools
Complies with ISO 7010 to ensure safety standards are met
UV-resistant properties enhance longevity when exposed to sunlight
Scratch-resistant testing confirms durability across various applications
Silicone-free components cater to specific marking needs without contamination
Designed for use in a range of temperatures, offering versatility in application
Easy separation of each label simplifies the labelling process

Related links