Phoenix Contact, US-EMLF PVC Terminal Marker for use with THERMOMARK CARD, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK

Subtotal (1 pack of 10 units)*

£42.28

(exc. VAT)

£50.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.28£4.228

*price indicative

RS Stock No.:
522-318
Mfr. Part No.:
0803845
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

THERMOMARK CARD, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK PRIME

Series

US-EMLF

Colour

White RAL 9010

Material

PVC

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Labelling solution is designed to meet the stringent requirements of modern device marking. With its easy application and high durability, it effectively caters to both indoor and outdoor environments, ensuring that your identification needs are always met. The combi labels boast exceptional adhesive properties and can be easily customised, making them ideal for a wide range of applications. Moreover, these labels are manufactured to conform with various international standards, providing both reliability and peace of mind. Their robust construction ensures they withstand harsh conditions, ensuring your markings remain clear and professional whether you are working in industrial or domestic settings.

Easy to separate for efficient application

Suitable for a variety of labelling technologies

Resistant to high temperatures, maintaining integrity under stress

Designed for effective adhesion on multiple surfaces

UV resistant for long-lasting visibility outdoors

Ideal for compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy