Phoenix Contact, US-EMT Marker Card for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 519-718
- Mfr. Part No.:
- 0803855
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,125.30
(exc. VAT)
£1,350.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,125.30 | £112.53 |
*price indicative
- RS Stock No.:
- 519-718
- Mfr. Part No.:
- 0803855
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMT | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert Label is designed to meet the demanding requirements of device marking, ensuring clarity and durability across a range of applications. Constructed from high-quality adhesive polyester in a pleasing pastel turquoise hue, it seamlessly integrates into any setting while delivering functional excellence. With the ability to accommodate thermal transfer printing, this product provides flexibility for custom labelling needs. Ideal for both industrial and office environments, the insert label facilitates easy identification and organisation. Its mounting type is specifically engineered for latching, providing a dependable fit. This insert label promises user-friendly handling, backed by extensive testing for lightfastness, endurance, and environmental resistance making it a reliable choice for professionals seeking long-lasting performance.
Offers clarity and durability for effective device marking
High quality adhesive polyester provides long term adhesion
Thermal transfer compatibility allows for custom labelling
Pastel turquoise colour fits seamlessly into various environments
Latching mounting type ensures a secure and stable application
Complies with stringent testing standards for endurance and reliability
User friendly design contributes to efficient marking and identification
High quality adhesive polyester provides long term adhesion
Thermal transfer compatibility allows for custom labelling
Pastel turquoise colour fits seamlessly into various environments
Latching mounting type ensures a secure and stable application
Complies with stringent testing standards for endurance and reliability
User friendly design contributes to efficient marking and identification
Related links
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
