Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-338
- Mfr. Part No.:
- 0830929
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£15.43
(exc. VAT)
£18.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.43 | £1.543 |
*price indicative
- RS Stock No.:
- 520-338
- Mfr. Part No.:
- 0830929
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UM3-TM | |
| Colour | White RAL 9010 | |
| Material | Polycarbonate | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, RoHS, ISO 4892-2:2013-03, IEC 61010-1:2010-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UM3-TM | ||
Colour White RAL 9010 | ||
Material Polycarbonate | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, RoHS, ISO 4892-2:2013-03, IEC 61010-1:2010-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal marker is designed for optimal ease of use in labelling applications. Engineered for precision, it provides a robust identification solution for terminal blocks, making it an essential tool for professionals in the field. The uniform strip design allows for rapid printing, compatible with various marking systems, ensuring versatility in diverse environments. With its high-quality materials and thoughtful built-in features, this marker stands out for its reliability and performance. From its resilient construction to its efficient usage, this product is tailored to meet the demanding needs of modern electrical labelling.
Compatible with multiple labelling systems, enhancing operational flexibility
Easy-to-separate strips streamline the labelling process
Supports multi-line marking for comprehensive identification
Features a latching mounting type for secure application
Constructed from durable materials, ensuring longevity under various conditions
RoHS compliant, contributing to environmental safety
Designed to withstand a wide range of ambient temperatures
Related links
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Terminal Marker for use with Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6M-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM8-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM2-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT3-TM Polycarbonate Terminal Marker for use with Terminal Block
