Phoenix Contact, UM3-TM Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-377
- Mfr. Part No.:
- 0830915
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£15.43
(exc. VAT)
£18.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.43 | £1.543 |
*price indicative
- RS Stock No.:
- 499-377
- Mfr. Part No.:
- 0830915
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UM3-TM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UM3-TM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker designed specifically for terminal blocks, offering an efficient labelling solution that merges practicality with versatility. With a robust white surface, this product enables clear identification in various environments, ensuring reliability and clarity in your electrical installations. Each strip is tailored for terminal blocks with a width of 6 mm, making them ideal for streamlined labelling processes. Designed for compatibility with a range of printing systems, this marker range promotes easy customisation and quick application, catering to the needs of modern industrial and commercial applications. The UM3-TM is not just a label, but a commitment to clarity and organisation in your projects.
Markers are supplied in uniform strips for quick application
Designed to support multi line labelling for versatile communication
Constructed from high quality materials for enhanced durability
Compatible with various printing systems for tailored labelling solutions
Manufactured in compliance with RoHS and other environmental standards
Provides resistance to various environmental challenges ensuring longevity
Lightweight and compact for easy handling and transport
Easy to separate when individual labels are required
Designed to withstand a wide range of ambient temperatures for operational reliability
Related links
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-TM 12 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TM 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, TM-PTRV Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, TM-PTRV Polycarbonate Terminal Marker for use with Terminal Block
