Phoenix Contact, 830 Polyamide Conductor Marker for use with Conductor And Cable Marking

Subtotal (1 pack of 10 units)*

£14.12

(exc. VAT)

£16.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£14.12£1.412

*price indicative

RS Stock No.:
520-329
Mfr. Part No.:
0830283
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

Product Type

Cable Marker

For Use With

Conductor And Cable Marking

Series

830

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is a white sheet, unlabeled, that can be customized with labeling systems such as BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, and CMS-P1-PLOTTER. It is designed for cable diameters ranging from 1.2 to 1.9 mm and features a clip-on mounting type. The sheet includes 12 individual labels, each with a text field height of 4 mm and a width of 30 mm.

Made of PA

Free form silicon

Free from halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy