Phoenix Contact, 821 Polyamide Conductor Marker for use with Conductor And Cable Marking

Subtotal (1 pack of 10 units)*

£30.10

(exc. VAT)

£36.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£30.10£3.01

*price indicative

RS Stock No.:
487-557
Mfr. Part No.:
0821030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Accessory Type

Conductor Marker

For Use With

Conductor And Cable Marking

Series

821

Colour

Blue

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is a blue sheet, unlabeled, that can be customized with labelling systems such as BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, and BLUEMARK E.CARD. It is suitable for cable diameters ranging from 0.6 to 46 mm and features an insert mounting type. The sheet includes 32 individual labels, each with a text field height of 4 mm and a width of 15 mm.

Made of PC

Free form silicon

Free from halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy