Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
- RS Stock No.:
- 557-378
- Mfr. Part No.:
- 0827733
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£14.77
(exc. VAT)
£17.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.77 | £2.954 |
*price indicative
- RS Stock No.:
- 557-378
- Mfr. Part No.:
- 0827733
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | UC-WMCO | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable Marking | ||
Series UC-WMCO | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact White conductor marker sheet is designed to fit cables with a diameter range of 3.6 to 4.9 mm and features a convenient slide-on mounting type for easy application. The sheet contains 24 individual labels, each with a text field measuring 5 mm in height and 12 mm in width, perfect for clear and compact labelling.
The format automatically ensures printing with a high degree of positioning accuracy
Secure tight fit even in the event of vibrations
Large surface labelling option in a space saving design
The sheets provide space for including function texts
Related links
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMCO Cable Marker 0827574 Flammability rating according to UL 94 V2
