Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 487-720
- Mfr. Part No.:
- 0827737
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-720
- Mfr. Part No.:
- 0827737
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMC | |
| Colour | Red | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Colour Red | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is designed for efficient and practical labelling of conductors within a variety of applications. The UC-WMCO series offers precision printing capabilities for clear and Durable identification, ensuring optimal performance even in challenging environments. With its easy slide-on installation method, this product enhances efficiency and usability for electrical professionals. Its red colour and robust construction provide not only visibility but also compliance with industry standards, making it an essential tool for those looking to Streamline their labelling processes. The marker can accommodate a range of cable diameters and is suited for use with several modern marking systems, ensuring versatility in various installations.
Supplied in uniform sheets for seamless printing operations
High positioning accuracy during printing reduces errors
Designed for a secure fit that withstands vibrations
Includes ample space for function texts and custom markings
Constructed from materials that pass rigorous fire safety tests
RoHS compliant, ensuring environmentally responsible use
Optimised for a wide ambient temperature range
Environmentally friendly materials free from silicone and halogen
Related links
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC Polyamide Terminal Marker for use with Terminal Block
