Phoenix Contact, 801 Conductor Marker for use with Conductor And Cable Marking

Subtotal (1 pack of 10 units)*

£29.45

(exc. VAT)

£35.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£29.45£2.945

*price indicative

RS Stock No.:
512-286
Mfr. Part No.:
0801460
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

Product Type

Cable Marker

For Use With

Conductor And Cable Marking

Series

801

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker are high quality marker designed for industrial wire identification. It features thermal transfer compatibility, durable material, and insert mounting, ensuring secure and long-lasting labelling. Its blue colour enhances visibility, making wire identification.

Polycarbonate material

Flammability UL 94 V0

Silicone and Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy