Phoenix Contact, 827 Conductor Marker for use with Conductor And Cable Marking

Subtotal (1 pack of 10 units)*

£36.11

(exc. VAT)

£43.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£36.11£3.611

*price indicative

RS Stock No.:
499-184
Mfr. Part No.:
0827585
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

Product Type

Cable Marker

For Use With

Conductor And Cable Marking

Series

827

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Clip-on conductor marker designed for industrial wire identification. It features UV LED technology compatibility, durable material, and precise labelling, ensuring secure and long-lasting identification.

Polyamide material

Flammability UL 94 V2

Silicone and Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy