Phoenix Contact Polyamide Conductor Marker for use with Conductor And Cable Marking
- RS Stock No.:
- 565-772
- Mfr. Part No.:
- 0820950
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-772
- Mfr. Part No.:
- 0820950
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable Marking | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable Marking | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Blue conductor marker sheet is designed to fit cables with a diameter range of 5 to 7.5 mm and features a clip-on mounting type for secure attachment. The sheet includes 6 individual labels, each with a text field measuring 8 mm in height and 30 mm in width, providing a spacious area for clear and detailed labelling.
Format automatically ensures printing with a high degree of positioning accuracy
Markers support multi line labelling
One handed mounting
Two labelling areas that are clearly legible at all times
Can be clipped on even after wiring has been completed
Sheets provide space for including function texts
Related links
- Phoenix Contact Polyamide Conductor Marker for use with BLUEMARK ID COLOR BLUEMARK ID
- Phoenix Contact Polyamide Conductor Marker for use with BLUEMARK ID BLUEMARK CLED BLUEMARK
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 824 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 821 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
