Phoenix Contact, WS5 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- RS Stock No.:
- 519-733
- Mfr. Part No.:
- 0805315
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£45.24
(exc. VAT)
£54.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £45.24 | £4.524 |
*price indicative
- RS Stock No.:
- 519-733
- Mfr. Part No.:
- 0805315
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | WS5 | |
| Colour | Yellow, Black | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series WS5 | ||
Colour Yellow, Black | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact warning label is expertly designed to enhance safety and compliance within electrical systems. Its robust construction ensures reliable performance while providing clear and effective warnings against accidental actuation of terminal points. The product features a striking yellow and black colour scheme, ensuring maximum visibility, even in demanding environments. Ideal for use with UK modular terminal blocks, this label secures in bridge shafts with plastic screws, providing peace of mind that essential warnings are in place. Suitable for a spectrum of settings, from industrial to commercial, this label underscores the commitment to safety and efficiency that is vital in todays high-stakes environments.
The labels bright colour aids in immediate recognition and alerts personnel quickly
Its durable PVC material ensures longevity even under challenging conditions
Designed for compatibility with multiple terminal blocks, enhancing versatility
Printed with critical warnings for clear communication in operational contexts
Lightweight design enhances ease of installation without compromising effectiveness
Meets stringent standards for wipe resistance, ensuring it remains intact in various conditions
Supports a broad operational temperature range, catering to diverse environments
Related links
- Phoenix Contact, WS5 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, WS3 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US4-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, WS4 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMLSP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
- Phoenix Contact THERMOMARK CARD
