Phoenix Contact, US-EMP PVC Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

£35.31

(exc. VAT)

£42.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£35.31£3.531

*price indicative

RS Stock No.:
522-287
Mfr. Part No.:
0830980
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Terminal Block

Series

US-EMP

Colour

White RAL 9010

Material

PVC

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact snap-in marker offers a practical and versatile solution for device marking in various applications. Designed to simplify identification, it features a label card that allows for easy customisation while maintaining a clean and professional appearance. The white, unlabeled markers can be effortlessly labelled using a range of compatible systems, providing flexibility to adapt to changing needs. Whether it's for industrial or commercial environments, this product excels in clarity and durability. Its thoughtful design includes perforated sheets for convenient separation and fitting, ensuring a seamless user experience. The robust construction, featuring PVC material, contributes to its resilience across a wide range of temperatures, making it a reliable choice for harsh conditions.

Can be labelled with multiple identification technologies

Latching mounting type ensures secure placement

Designed to fit existing carrier label frames easily

Offers space for custom function texts

Lightweight construction allows for easy handling

Features compliant materials for environmental safety

Suitable for ambient conditions from -30 °C to 80 °C

Text fields provide ample room for clear marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy