Phoenix Contact, US-EMP PVC Terminal Marker for use with Terminal Block
- RS Stock No.:
- 522-256
- Mfr. Part No.:
- 0828849
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£40.00
(exc. VAT)
£48.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.00 | £4.00 |
*price indicative
- RS Stock No.:
- 522-256
- Mfr. Part No.:
- 0828849
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | US-EMP | |
| Colour | Silver | |
| Material | PVC | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series US-EMP | ||
Colour Silver | ||
Material PVC | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative device marking solution offers an efficient way to organise and label components with ease. Designed for optimal performance, the snap-in markers within the US-EMP range are crafted to fit seamlessly into existing CARRIER EMP label frames. Ideal for both professional and DIY applications, this system ensures that each label is not only easy to apply but also delivers a sharp, precise identification method. With its robust PVC construction and high resistance to various environmental factors, this product promises longevity and reliability in challenging settings. Whether for industrial use or personal projects, these snap-in markers will help maintain order and clarity in any workspace.
Markers are supplied in uniform, perforated sheets for convenient labelling
Quick and cost-effective labelling makes it ideal for high-volume tasks
The latching mounting type ensures secure placement on label frames
UV resistance ensures durability even under prolonged sunlight exposure
Designed to withstand a wide range of ambient temperatures for versatile use
Compliant with RoHS regulations, promoting environmental safety
Easy separation of labels enhances user experience
Provisions for function texts provide additional information where needed
Includes a comprehensive shelf life for optimal storage and usage
Related links
- Phoenix Contact, US-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US4-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact BLUEMARK ID COLOR,
- Phoenix Contact, US-EMLSP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
