Phoenix Contact, US-EMLSP PVC Terminal Marker for use with Terminal Block
- RS Stock No.:
- 522-277
- Mfr. Part No.:
- 0830329
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£56.09
(exc. VAT)
£67.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.09 | £5.609 |
*price indicative
- RS Stock No.:
- 522-277
- Mfr. Part No.:
- 0830329
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | US-EMLSP | |
| Colour | Silver | |
| Material | PVC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series US-EMLSP | ||
Colour Silver | ||
Material PVC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Versatile Marker is designed specifically offering a streamlined solution for professionals requiring reliable identification methods. With its unique blend of functionality, the markers can be affixed through sticking, screwing, or riveting, providing unparalleled convenience during installation. The silver-coloured markers are housed in uniform sheets, allowing for quick and efficient labelling using various technologies. Ideal for both industrial and commercial applications, these markers excel in harsh environments thanks to their robust construction and compliance with stringent regulations. In addition, they have passed rigorous testing for resistance to common environmental conditions, ensuring longevity and durability.
Ability to withstand various installation methods increases flexibility
Designed to meet high environmental and performance standards
Durable materials ensure long-lasting use in diverse conditions
Product offers a cost-effective solution for extensive marking needs
The markers are silicone-free, beneficial for sensitive applications
Clear text fields enhance readability for efficient identification
Related links
- Phoenix Contact, US-EMLSP Polyvinyl Chloride Marker Card for use with Terminal Block
- Phoenix Contact, US-EMLSP Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMLSP Polyethylene Terephthalate Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
