Phoenix Contact, WS 5 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-855
- Mfr. Part No.:
- 1004445
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£517.82
(exc. VAT)
£621.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £517.82 | £51.782 |
*price indicative
- RS Stock No.:
- 521-855
- Mfr. Part No.:
- 1004445
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | WS 5 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series WS 5 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact warning label is designed specifically for modular terminal blocks, facilitating clear and effective marking of mains terminal points. Crafted from durable PVC, it features a striking orange design that includes a prominent lightning flash and accompanying warning in English, ensuring visibility and comprehension in diverse environments. Ideal for plug-in mounting, the label fits seamlessly into terminal block widths of 15 mm, creating a safer user experience by preventing accidental actuation of terminal points. Its meticulous construction supports operational efficiency, making it a crucial addition for professionals requiring reliable warnings in electrical applications. The product not only enhances workplace safety but also aligns with regulatory standards, fulfilling compliance requirements.
Manufactured from sturdy PVC for enhanced durability
Designed for optimal visibility with a bright orange colour
Includes essential safety communication in English
Prevents accidental terminal point engagement for added safety
Designed for plug-in mounting for easy installation
Supports operational efficiency in electrical applications
Meets wipe resistance standards for longevity
Designed for optimal visibility with a bright orange colour
Includes essential safety communication in English
Prevents accidental terminal point engagement for added safety
Designed for plug-in mounting for easy installation
Supports operational efficiency in electrical applications
Meets wipe resistance standards for longevity
Related links
- Phoenix Contact, WS 5 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, WS 5- 8 Warning Label
- Phoenix Contact, WS 5-10 Warning Label
- Phoenix Contact, WS 4 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, WS 3 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, WS PT 6 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, WS PT 4 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, WS PT 16 Marker Strip for use with for use with Terminal Blocks
