Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 519-732
- Mfr. Part No.:
- 0804483
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£190.51
(exc. VAT)
£228.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.51 | £19.051 |
*price indicative
- RS Stock No.:
- 519-732
- Mfr. Part No.:
- 0804483
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is an ideal solution for efficient labelling in various applications. Designed for ease of use, it features a high-contrast white top layer that ensures visibility when marked with black text. The prefabricated labels come in a convenient laser-sheet format, allowing for hassle-free positioning within labelling devices. With a strong adhesive mounting type, this marker is built to stay in place even in challenging environments. With individual labels designed for direct laser marking, it caters to a wide range of identification needs, making it a versatile product for any setting. The durable ABS material and impressive resistance to environmental factors mean that this device marker not only performs well but also stands the test of time.
Stick-on design allows for simple application
Pre-cut labels facilitate quick handling and placement
High visibility ensures text is easy to read
Adhesive mounting type offers reliable adhesion to various surfaces
Direct laser marking technology guarantees precision and flexibility
Durable construction resists wear from environmental exposure
Multi-functional design allows for diverse labelling requirements
Supports high-quality, long-lasting marking solutions
Tested for scratch resistance, enhancing durability over time
Compliant with EU RoHS requirements for eco-friendly use
