Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 521-839
- Mfr. Part No.:
- 0831723
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £255.00 | £25.50 |
*price indicative
- RS Stock No.:
- 521-839
- Mfr. Part No.:
- 0831723
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative device marker, designed for precision and reliability, is perfect for identifying equipment swiftly and effectively. Featuring a robust adhesive mounting type, it ensures that your labels remain securely in place, even under challenging conditions. The silver finish with high-contrast black markings allows for easy visibility, making it a practical choice for various applications in industrial settings. With a pack of 20 individual labels, this solution caters to diverse marking needs, providing efficiency and clarity. The product's use of advanced materials, including ABS and acrylic adhesives, guarantees durability while remaining free from silicone and halogens. Well-suited for both indoor and outdoor environments, this device marker can withstand a wide range of temperatures and complies with rigorous testing standards for wipe resistance and UV stability.
Adhesive mounting provides stability for long-term marking solutions
High contrast design enhances label visibility, crucial for effective identification
Laser sheet format facilitates quick and accurate placement in marking devices
Pack of 20 labels allows for efficient marking of multiple devices
Durable materials ensure longevity even in demanding conditions
Tested for resistance to various chemicals, assuring reliability in diverse environments
Designed to meet stringent industry standards for wipe resistance and environmental compliance
High contrast design enhances label visibility, crucial for effective identification
Laser sheet format facilitates quick and accurate placement in marking devices
Pack of 20 labels allows for efficient marking of multiple devices
Durable materials ensure longevity even in demanding conditions
Tested for resistance to various chemicals, assuring reliability in diverse environments
Designed to meet stringent industry standards for wipe resistance and environmental compliance
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
