Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-431
- Mfr. Part No.:
- 0831627
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£98.07
(exc. VAT)
£117.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £98.07 | £19.614 |
*price indicative
- RS Stock No.:
- 557-431
- Mfr. Part No.:
- 0831627
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | Black | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour Black | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker is an innovative solution designed for efficient and durable identification of equipment. Crafted from high-strength aluminium, this lightweight marker boasts a sleek black finish, offering both functionality and aesthetic appeal. It is designed for easy mounting using screws or rivets, making installation straightforward. Each marker is capable of accommodating direct laser marking, ensuring that your identification needs are met with precision. Whether you are labelling for industrial purposes or organisational necessities, this device marker stands out for its robustness and versatility.
Made from high-quality aluminium for added durability
Features a sleek black finish for a professional look
Designed for easy installation with screw or rivet mounting
Accommodates direct laser marking for clear, long-lasting identification
Lightweight design enhances ease of handling and installation
Resistant to UV, ensuring markings remain visible over time
Complies with RoHS standards, affirming environmental safety
Suitable for extreme temperatures, withstanding a range of operational conditions
