Phoenix Contact, LS-EMSP-AL Aluminium Aluminium Label for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-425
- Mfr. Part No.:
- 1050854
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£630.23
(exc. VAT)
£756.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £630.23 | £25.209 |
*price indicative
- RS Stock No.:
- 557-425
- Mfr. Part No.:
- 1050854
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Aluminium Label | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMSP-AL | |
| Colour | Blue | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Aluminium Label | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMSP-AL | ||
Colour Blue | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact aluminium device marker is designed for durability and functionality in diverse applications. Offering a robust and lightweight solution, it ensures clear identification through direct laser marking, making it an essential tool for efficient asset management. The blue label not only promises high visibility but also features a sleek design that complements any installation. With a mounting option that includes screws and rivets, it guarantees secure placement tailored to your specific needs. This product is not just about marking, it embodies longevity and resistance against harsh environmental conditions, maintaining the integrity of markings even under extreme temperatures.
Crafted from high-strength aluminium for enhanced durability
Anodised surface treatment for increased resistance to wear and tear
Environmentally friendly, free from silicone, halogen, and cadmium
Tested for scratch resistance to ensure markings remain legible
Passes rigorous UV and weather resistance tests for outdoor use
Designed to withstand a wide range of temperature variations
Compatible with multiple identification technologies for versatile application
Meets global compliance standards for environmental safety
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMSP-AL 2L (40X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP-AL 2L (20X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (110X80) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
