Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 499-347
- Mfr. Part No.:
- 0831685
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£291.96
(exc. VAT)
£350.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £291.96 | £29.196 |
*price indicative
- RS Stock No.:
- 499-347
- Mfr. Part No.:
- 0831685
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is designed for precision identification in various applications, ensuring seamless integration into your projects. With its high-quality adhesive backing, it adheres firmly to surfaces while being visually striking with a white finish that offers high contrast for clear visibility. The prefabricated laser-sheet format allows for easy loading and optimal alignment in marking devices, making it a reliable choice for professionals seeking effective labelling solutions. Its durable construction ensures that it can withstand various environmental conditions, providing long-lasting performance for any marking requirement. Ideal for use in industrial settings, the marker is expertly crafted to meet stringent standards, ensuring compliance and excellence in marking solutions.
Adhesive mounting type for easy application
Crafted from high-quality ABS, offering robust durability
Designed to withstand extreme temperature variations
Environmentally friendly, free from silicone and halogen
Passed rigorous tests for scratch and UV resistance
Contains 160 individual labels for extensive marking needs
Tests indicate excellent wipe resistance under various conditions
Complies with EU RoHS and REACH substance requirements for safety
