Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 519-651
- Mfr. Part No.:
- 0831755
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£190.51
(exc. VAT)
£228.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.51 | £19.051 |
*price indicative
- RS Stock No.:
- 519-651
- Mfr. Part No.:
- 0831755
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | Yellow | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour Yellow | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is designed for the precise identification of control and signalling devices, particularly within SIEMENS command systems. With its high-visibility yellow format, it boasts an effective adhesive mounting for a seamless application. Engineered to excel in various environments, this versatile marking solution is compatible with advanced identification technologies such as direct laser marking. Its user-friendly design ensures fast and accurate installation, making it a must-have for professionals seeking to maintain order and clarity in electrical applications.
High contrast yellow top layer enhances visibility for easy identification
Adhesive mounting allows for quick and straightforward application
Nine individual labels provide flexibility for diverse marking needs
Compatible with laser marking technologies for customisation
Resilient against environmental conditions, ensuring longevity
Crafted from high-quality ABS material for durability
Performance tested for wipe resistance against various substances
Designed to withstand a wide temperature range for reliable operation
Meets stringent environmental compliance standards
Ideal for use in demanding industrial settings
