Phoenix Contact, WS4 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-537
- Mfr. Part No.:
- 0805328
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£42.20
(exc. VAT)
£50.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.20 | £4.22 |
*price indicative
- RS Stock No.:
- 487-537
- Mfr. Part No.:
- 0805328
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | WS4 | |
| Colour | Black, Yellow | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series WS4 | ||
Colour Black, Yellow | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Phoenix Contact warning label is expertly designed to enhance safety in industrial settings, ensuring that crucial terminal points are clearly marked and protected. With a robust construction featuring durable PVC material, the label stands out with its vibrant yellow and black colours, effectively grabbing attention and conveying important warnings. Perfectly sized for a variety of terminal blocks, this product accommodates four positions with a pitch of 12 mm, making it versatile for numerous applications. The label not only complies with stringent wipe resistance standards, but it also withstands a broad range of ambient temperatures, ensuring reliability in various environmental conditions. Backed by thorough user documentation, this warning label serves as a vital component in maintaining safety standards across electrical systems.
Constructed from durable PVC to endure industrial environments
Striking yellow and black colours enhance visibility and warning effectiveness
Designed for four terminal block positions to fit a variety of configurations
Easy to install with a plug-in mounting type for quick application
Compliant with DIN EN 61010-1 wipe resistance standards for reliable use
Suitable for operation in varying temperatures, from -15 °C to 65 °C
Offers a single printed label featuring lightning flash and warning text in English
Related links
- Phoenix Contact, WS4 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, WS3 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US4-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, WS5 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMLSP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
- Phoenix Contact THERMOMARK CARD
