Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
- RS Stock No.:
- 487-489
- Mfr. Part No.:
- 0827514
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-489
- Mfr. Part No.:
- 0827514
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | 827 | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable Marking | ||
Series 827 | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is a blue sheet, unlabeled, that can be customized with labelling systems such as BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, and CMS-P1-PLOTTER. It is designed for cable diameters ranging from 1.3 to 1.6 mm and features a slide-on mounting type. The sheet includes 40 individual labels.
Made of PA
Free form silicon
Free from halogen
Related links
- Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 827 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 824 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 821 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 830 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 819 Polyamide Conductor Marker for use with Conductor And Cable Marking
