Abracon APAE915R2540ABDB1-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
- RS Stock No.:
- 250-5241
- Mfr. Part No.:
- APAE915R2540ABDB1-T
- Brand:
- Abracon
Get a bulk buy discount
Add 10 more to save 32%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 795 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | £2.998 | £14.99 | - |
| 10 - 20 | £2.032 | £10.16 | 32% |
| 25 - 45 | £1.99 | £9.95 | 33% |
| 50 - 95 | £1.952 | £9.76 | 34% |
| 100 + | £1.912 | £9.56 | 36% |
*price indicative
- RS Stock No.:
- 250-5241
- Mfr. Part No.:
- APAE915R2540ABDB1-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Telemetry Antenna | |
| RF Protocols | High Frequency RFID | |
| Antenna Physical Form | Patch | |
| Connector Type | SMA | |
| Antenna Mount Type | PCB | |
| Antenna Length | 25mm | |
| Maximum Frequency | 915MHz | |
| Minimum Frequency | 915MHz | |
| Standards/Approvals | RoHS/RoHS II, ISO9001:2008 Certified | |
| Series | APAE915R2540ABDB1-T | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Telemetry Antenna | ||
RF Protocols High Frequency RFID | ||
Antenna Physical Form Patch | ||
Connector Type SMA | ||
Antenna Mount Type PCB | ||
Antenna Length 25mm | ||
Maximum Frequency 915MHz | ||
Minimum Frequency 915MHz | ||
Standards/Approvals RoHS/RoHS II, ISO9001:2008 Certified | ||
Series APAE915R2540ABDB1-T | ||
Number of Bands 1 | ||
The Abracon makes RFID(USA) patch antenna which have compact size. The size of this antenna is 25.0 x 25.0 x 4.0 mm. These antennas are used in RFID systems for logistic & inventory management of retail, pharmaceutical, automotive industries, industrial automation and contactless smart cards.
RoHS/ RoHS II compliant
Operating frequency is 915 MHz
Related links
- Abracon APAE915R2540ABDB1-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
- Abracon APAE868R2540JBDB2-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
- Abracon APAES915R80C16-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
- Abracon Patch Telemetry Antenna with SMA Connector, High Frequency RFID
- Taoglas PC91.07.0100A.db I-Bar Omni-Directional Antenna with IPEX Connector ISM Sigfox
- Molex 146236-0031 Square RFID Antenna with Plated Pads Connector, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-80x80-800 Square RFID Antenna with JST PHR-3 Connector, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-25x25-300 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
