Abracon Patch Telemetry Antenna with SMA Connector, High Frequency RFID
- RS Stock No.:
- 250-5245
- Mfr. Part No.:
- APAES915R80C16-T
- Brand:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-5245
- Mfr. Part No.:
- APAES915R80C16-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | High Frequency RFID | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Patch | |
| Antenna Length | 80mm | |
| Bandwidth | 20MHz | |
| Antenna Mount Type | PCB | |
| Maximum Frequency | 928MHz | |
| Gain | 5dBi | |
| Minimum Frequency | 902MHz | |
| Standards/Approvals | RoHS/RoHS II | |
| Number of Bands | 1 | |
| Series | APAES915R80C16-T | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols High Frequency RFID | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Patch | ||
Antenna Length 80mm | ||
Bandwidth 20MHz | ||
Antenna Mount Type PCB | ||
Maximum Frequency 928MHz | ||
Gain 5dBi | ||
Minimum Frequency 902MHz | ||
Standards/Approvals RoHS/RoHS II | ||
Number of Bands 1 | ||
Series APAES915R80C16-T | ||
The Abracon makes pin type RFID patch antenna which have high gain. These antennas are used in RFID systems for logistic & inventory management of retail, pharmaceutical, automotive industries, industrial automation and contactless smart cards.
Operating frequency range is 902 to 928 MHz
Customization Available
RoHS Compliance
Related links
- Abracon APAES915R80C16-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
- Abracon APAE868R2540JBDB2-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
- Abracon APAE915R2540ABDB1-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
- Taoglas PC91.07.0100A.db I-Bar Omni-Directional Antenna with IPEX Connector ISM Sigfox
- Eccel Technology Ltd Mux ANT 1356-80x80-800 Square RFID Antenna with JST PHR-3 Connector, High Frequency RFID
- Molex 146236-0031 Square RFID Antenna with Plated Pads Connector, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-25x25-800 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-25x25-300 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
