Abracon APAE915R2540ABDB1-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 box of 250 units)*

£820.00

(exc. VAT)

£985.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 250£3.28£820.00-
500 +£2.968£742.009%

*price indicative

RS Stock No.:
250-5240
Mfr. Part No.:
APAE915R2540ABDB1-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Telemetry Antenna

RF Protocols

High Frequency RFID

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Length

25mm

Antenna Mount Type

PCB

Maximum Frequency

915MHz

Minimum Frequency

915MHz

Standards/Approvals

RoHS/RoHS II, ISO9001:2008 Certified

Series

APAE915R2540ABDB1-T

Number of Bands

1

The Abracon makes RFID(USA) patch antenna which have compact size. The size of this antenna is 25.0 x 25.0 x 4.0 mm. These antennas are used in RFID systems for logistic & inventory management of retail, pharmaceutical, automotive industries, industrial automation and contactless smart cards.

RoHS/ RoHS II compliant

Operating frequency is 915 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy