Abracon APAES915R80C16-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-5244
Mfr. Part No.:
APAES915R80C16-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

High Frequency RFID

Product Type

Telemetry Antenna

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Length

80mm

Bandwidth

20MHz

Antenna Mount Type

PCB

Gain

5dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Standards/Approvals

RoHS/RoHS II

Series

APAES915R80C16-T

Number of Bands

1

The Abracon makes pin type RFID patch antenna which have high gain. These antennas are used in RFID systems for logistic & inventory management of retail, pharmaceutical, automotive industries, industrial automation and contactless smart cards.

Operating frequency range is 902 to 928 MHz

Customization Available

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy