Abracon AEACAC053010-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 250-5138
- Mfr. Part No.:
- AEACAC053010-S868
- Brand:
- Abracon
Subtotal (1 bag of 1000 units)*
£2,930.00
(exc. VAT)
£3,520.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £2.93 | £2,930.00 |
*price indicative
- RS Stock No.:
- 250-5138
- Mfr. Part No.:
- AEACAC053010-S868
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA Male | |
| Antenna Length | 53.4mm | |
| Antenna Mount Type | Panel | |
| Gain | 2dBi | |
| Maximum Frequency | 868MHz | |
| Minimum Frequency | 868MHz | |
| Connector Gender | Male | |
| Standards/Approvals | ISO9001-2015, RoHS/RoHS II | |
| Number of Bands | 1 | |
| Series | AEACAC053010-S868 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Whip | ||
Connector Type SMA Male | ||
Antenna Length 53.4mm | ||
Antenna Mount Type Panel | ||
Gain 2dBi | ||
Maximum Frequency 868MHz | ||
Minimum Frequency 868MHz | ||
Connector Gender Male | ||
Standards/Approvals ISO9001-2015, RoHS/RoHS II | ||
Number of Bands 1 | ||
Series AEACAC053010-S868 | ||
The Abracon makes 868 MHz, compact LPWA/ISM antenna. This low profile whip antenna have a linear polarization and SMA male type connector. These antennas are used in LPWA/LoRa/SigFox applications, ISM applications, IoT, M2M, remote technology/monitoring, network devices, smart buildings, smart city, agriculture / environment and consumer tracking.
Gain of 2 dBi
Connector type mounting
Operating temperature -40˚C to +85˚C
Vibration of 10 to 55 Hz with 1.5 mm amplitude 2 hours
Related links
- Abracon AEACAC053010-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC195013-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAQ190012-S868 Whip Antenna with Ipex or Others Connector, ISM Band
- Abracon AEACAC195013-S868 Telemetry Antenna with SMA Connector, ISM Band
- Siretta TANGO39/2.5M/SMAM/S/S/17 Puck Telemetry Antenna with SMA Male Connector, ISM Band
- RF Solutions ANT-4HELH44-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
