Linx Dome Omni-Directional Telemetry Antenna, WiFi
- RS Stock No.:
- 247-3101
- Mfr. Part No.:
- ANT-410-WRT-UFL
- Brand:
- Linx
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 247-3101
- Mfr. Part No.:
- ANT-410-WRT-UFL
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Telemetry Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Dome | |
| Antenna Length | 27mm | |
| Antenna Mount Type | Panel | |
| Bandwidth | 20MHz | |
| Gain | -1.3dBi | |
| Maximum Frequency | 430MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 410MHz | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | WRT | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Telemetry Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Dome | ||
Antenna Length 27mm | ||
Antenna Mount Type Panel | ||
Bandwidth 20MHz | ||
Gain -1.3dBi | ||
Maximum Frequency 430MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Minimum Frequency 410MHz | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series WRT | ||
- COO (Country of Origin):
- TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.
Linear polarization
Dipole electrical type
Related links
- Linx ANT-410-WRT-UFL Dome Omni-Directional Telemetry Antenna, WiFi
- Linx Dome Omni-Directional Telemetry Antenna, WiFi
- Linx Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi
- Linx ANT-916-WRT-UFL-150 Dome Omni-Directional Telemetry Antenna, WiFi
- Linx ANT-433-WRT-UFL Dome Omni-Directional Telemetry Antenna, WiFi
- Linx ANT-410-WRT-SMA Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi
- Linx ANT-868-WRT-UFL-150 Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi
- Linx Dome WiFi Antenna with SMA Male Connector, WiFi
