Linx ANT-868-WRT-UFL-150 Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi
- RS Stock No.:
- 247-3105
- Mfr. Part No.:
- ANT-868-WRT-UFL-150
- Brand:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£737.25
(exc. VAT)
£884.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £14.745 | £737.25 |
| 100 + | £14.214 | £710.70 |
*price indicative
- RS Stock No.:
- 247-3105
- Mfr. Part No.:
- ANT-868-WRT-UFL-150
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Dome | |
| Connector Type | SMA | |
| Antenna Length | 27mm | |
| Antenna Mount Type | Panel | |
| Bandwidth | 50MHz | |
| Maximum Frequency | 870MHz | |
| Gain | -1.5dBi | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 862MHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | UL, RoHS | |
| Series | WRT | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Dome | ||
Connector Type SMA | ||
Antenna Length 27mm | ||
Antenna Mount Type Panel | ||
Bandwidth 50MHz | ||
Maximum Frequency 870MHz | ||
Gain -1.5dBi | ||
Directivity Omni-Directional | ||
Minimum Frequency 862MHz | ||
Connector Gender Male | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals UL, RoHS | ||
Series WRT | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.
Linear polarization
Dipole electrical type
Related links
- Linx ANT-868-WRT-UFL-150 Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi
- Linx ANT-916-WRT-UFL-150 Dome Omni-Directional Telemetry Antenna, WiFi
- Linx Dome Omni-Directional Telemetry Antenna, WiFi
- Linx ANT-410-WRT-UFL Dome Omni-Directional Telemetry Antenna, WiFi
- Linx ANT-433-WRT-UFL Dome Omni-Directional Telemetry Antenna, WiFi
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-410-WRT-SMA Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
