Linx ANT-410-WRT-UFL Dome Omni-Directional Telemetry Antenna, WiFi
- RS Stock No.:
- 247-3102
- Mfr. Part No.:
- ANT-410-WRT-UFL
- Brand:
- Linx
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 247-3102
- Mfr. Part No.:
- ANT-410-WRT-UFL
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Dome | |
| Bandwidth | 20MHz | |
| Antenna Length | 27mm | |
| Antenna Mount Type | Panel | |
| Maximum Frequency | 430MHz | |
| Gain | -1.3dBi | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 410MHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | RoHS | |
| Series | WRT | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Dome | ||
Bandwidth 20MHz | ||
Antenna Length 27mm | ||
Antenna Mount Type Panel | ||
Maximum Frequency 430MHz | ||
Gain -1.3dBi | ||
Directivity Omni-Directional | ||
Minimum Frequency 410MHz | ||
Connector Gender Male | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals RoHS | ||
Series WRT | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.
Linear polarization
Dipole electrical type
Related links
- Linx Dome Omni-Directional Telemetry Antenna, WiFi
- Linx ANT-433-WRT-UFL Dome Omni-Directional Telemetry Antenna, WiFi
- Linx ANT-916-WRT-UFL-150 Dome Omni-Directional Telemetry Antenna, WiFi
- Linx ANT-410-WRT-SMA Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi
- Linx Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi
- Linx ANT-868-WRT-UFL-150 Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi
- Linx ANT-868-PML-UFL Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx ANT-433-PW-QW-UFL Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
