Linx Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
247-3099
Mfr. Part No.:
ANT-410-WRT-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Product Type

Telemetry Antenna

Antenna Physical Form

Dome

Connector Type

SMA

Antenna Length

27mm

Antenna Mount Type

Panel

Gain

-1.3dBi

Maximum Frequency

430MHz

Connector Gender

Male

Directivity

Omni-Directional

Minimum Frequency

410MHz

Standards/Approvals

HTSUS, ECCN, RoHS

Number of Bands

1

Series

WRT

COO (Country of Origin):
TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.

Linear polarization

Dipole electrical type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy