Linx ANT-916-WRT-UFL-150 Dome Omni-Directional Telemetry Antenna, WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
247-3109
Mfr. Part No.:
ANT-916-WRT-UFL-150
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Telemetry Antenna

RF Protocols

WiFi

Antenna Physical Form

Dome

Antenna Length

27mm

Antenna Mount Type

Panel

Gain

-0.1dBi

Maximum Frequency

930MHz

Directivity

Omni-Directional

Minimum Frequency

902MHz

Connector Gender

Male

Standards/Approvals

RoHS

Series

WRT

Number of Bands

1

COO (Country of Origin):
TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.

Linear polarization

Dipole electrical type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy