Abracon AEACAC195013-S868 Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 189-5354
- Mfr. Part No.:
- AEACAC195013-S868
- Brand:
- Abracon
Subtotal (1 bag of 500 units)*
£2,025.00
(exc. VAT)
£2,430.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £4.05 | £2,025.00 |
*price indicative
- RS Stock No.:
- 189-5354
- Mfr. Part No.:
- AEACAC195013-S868
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Mount Type | Direct | |
| Antenna Length | 195mm | |
| Maximum Frequency | 868MHz | |
| Gain | 3dBi | |
| Connector Gender | Male | |
| Minimum Frequency | 868MHz | |
| Standards/Approvals | RoHS | |
| Series | AEACAC195013-S868 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Mount Type Direct | ||
Antenna Length 195mm | ||
Maximum Frequency 868MHz | ||
Gain 3dBi | ||
Connector Gender Male | ||
Minimum Frequency 868MHz | ||
Standards/Approvals RoHS | ||
Series AEACAC195013-S868 | ||
- COO (Country of Origin):
- CN
Low Power, Wide Area (LPWA) includes IoT/M2M protocols such as LoRa, Sigfox, and NB-IoT. Abracon offers chip, patch, and external antenna solutions in these protocols.
868 MHz LPWA/ISM antenna
Linear polarization
Gain of 3 dBi
VSWR < 2.5
Applications
LPWA/LoRa/SigFox applications
ISM applications
IoT
M2M
Remote technology/monitoring
Network devices
Smart buildings
Smart city
Agriculture/environment
Consumer tracking
Related links
- Abracon Telemetry Antenna with SMA Connector, ISM Band
- Abracon AEACAC195013-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC053010-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAD153029-S433 Telemetry Antenna with SMA Connector, ISM Band
- Abracon ACAJ-110-T PCB Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Abracon Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
