Antenova SR42I010R Square Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 223-1057
- Mfr. Part No.:
- SR42I010R
- Brand:
- Antenova
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-1057
- Mfr. Part No.:
- SR42I010R
- Brand:
- Antenova
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antenova | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Square | |
| Antenna Length | 12mm | |
| Antenna Mount Type | PCB | |
| Gain | 0.4dBi | |
| Maximum Frequency | 928MHz | |
| Connector Gender | Female | |
| Minimum Frequency | 863MHz | |
| Antenna Internal Construction | Chip | |
| Standards/Approvals | ISO16750-4 5.1.1.1 / 5.1.2.1 / 5.3.2, REACH, RoHS | |
| Series | Grandis | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Antenova | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Square | ||
Antenna Length 12mm | ||
Antenna Mount Type PCB | ||
Gain 0.4dBi | ||
Maximum Frequency 928MHz | ||
Connector Gender Female | ||
Minimum Frequency 863MHz | ||
Antenna Internal Construction Chip | ||
Standards/Approvals ISO16750-4 5.1.1.1 / 5.1.2.1 / 5.3.2, REACH, RoHS | ||
Series Grandis | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Antenova Grandis antenna uses a ground plane on the host PCB to radiate effectively. The antenna itself requires a clearance underneath. An external matching circuit is used to optimise the antenna within a device to the required bands. Designed specifically for868/915 ISM applications that require a small robust solution.
Corner placement to save space
Low profile innovative design
SMD mounting
Supplied in tape and reel
Related links
- Antenova Square Telemetry Antenna with SMA Connector, ISM Band
- Molex 206764-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 206764-0050 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Abracon AEACAC195013-S868 Telemetry Antenna with SMA Connector, ISM Band
- Abracon AEACAD153029-S433 Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-8WIRE-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4HELH44-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4HEL28-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
