CK T3448M 5 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 890-094
- Mfr. Part No.:
- T3448M 5
- Brand:
- CK
Subtotal (1 unit)*
£68.23
(exc. VAT)
£81.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.23 |
*price indicative
- RS Stock No.:
- 890-094
- Mfr. Part No.:
- T3448M 5
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Length | 5m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Blade Width | 27mm | |
| Open Case | No | |
| Series | T3448M | |
| Case Colour | Black | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Rubber | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand CK | ||
Length 5m | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Blade Width 27mm | ||
Open Case No | ||
Series T3448M | ||
Case Colour Black | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Rubber | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tape measure 5M has rubber casing for a strong grip impact resistance and nylon coated blade superior abrasion resistance and durability. Also has double sided blade markings for regular, overhead and vertical measuring.
Express blade brake
Dual function end hook
Metal belt clip
Related links
- CK T3448M 5 m Tape Measure Metric
- CK T3448 5 m Tape Measure Metric, RSCAL
- CK T3448 7.5 m Tape Measure Metric, RSCAL
- Unilite MT5 5 m Tape Measure Metric, RSCAL
- RS PRO 5 m Tape Measure RSCAL
- RS PRO 5 m Tape Measure Metric, RSCAL
- Stanley FATMAX 5 m Tape Measure Metric, RSCAL
- Crescent Legacy 5 m Tape Measure Metric, RSCAL
