CK T3448 7.5 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 890-093
- Mfr. Part No.:
- T3448 25
- Brand:
- CK
Subtotal (1 unit)*
£102.69
(exc. VAT)
£123.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.69 |
*price indicative
- RS Stock No.:
- 890-093
- Mfr. Part No.:
- T3448 25
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Length | 7.5m | |
| Blade Width | 27mm | |
| Open Case | No | |
| Case Colour | Black | |
| Series | T3448 | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Case Material | Rubber | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Length 7.5m | ||
Blade Width 27mm | ||
Open Case No | ||
Case Colour Black | ||
Series T3448 | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Case Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK XT tape measure has rubber casing for a strong grip impact resistance. It has nylon coated blade and superior abrasion resistance and durability. The double sided blade markings for regular, overhead and vertical measuring.
Metal belt clip
Express blade brake
Related links
- CK T3448 7.5 m Tape Measure Metric
- CK T3448 5 m Tape Measure Metric, RSCAL
- CK T3448 5 m Tape Measure Metric
- CK T3448M 5 m Tape Measure Metric, RSCAL
- Bahco MTG 8 m Tape Measure Metric, RSCAL
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
- Unilite MT8 8 m Tape Measure Metric, RSCAL
- BMI BMI 3 m Tape Measure RSCAL
