BMI BMI 3 m Tape Measure, Imperial/Metric, RSCAL
- RS Stock No.:
- 201-9528
- Mfr. Part No.:
- BM42935
- Brand:
- BMI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 201-9528
- Mfr. Part No.:
- BM42935
- Brand:
- BMI
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BMI | |
| Length | 3m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial/Metric | |
| Open Case | Yes | |
| Series | BMI | |
| Case Colour | Red | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand BMI | ||
Length 3m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial/Metric | ||
Open Case Yes | ||
Series BMI | ||
Case Colour Red | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
BMI Tape Measure
The BMI measure tape is a 3m metric and imperial tape. It is made of stainless steel with white enamel on it. This tape has flat and unrolls on its own due to the refined steel material. It is ideally used as a ruler.
Features and Benefits
• Precise markings
• Water-resistant
• Compact size
• Lightweight and easy to handle
• Durable and unbreakable
Applications
• Carpentry
• Construction industry
Related links
- BMI BMI 3 m Tape Measure, Imperial/Metric
- BMI BMI 3 m Tape Measure RSCAL
- BMI BMI 3 m Tape Measure, Metric
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
- Unilite MT8 8 m Tape Measure Metric, RSCAL
- CK T3448M 5 m Tape Measure Metric, RSCAL
- RS PRO 3 m Tape Measure Metric, RSCAL
- RS PRO 8 m Tape Measure Metric, RSCAL
