Unilite MT8 8 m Tape Measure, Imperial, Metric, RSCAL

Subtotal (1 unit)*

£117.18

(exc. VAT)

£140.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.18

*price indicative

RS Stock No.:
890-079
Mfr. Part No.:
MT8M3
Brand:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Product Type

Tape Measure

Unit of Measure

Imperial, Metric

Length

8m

Blade Width

32mm

Series

MT8

Height Safe

Yes

Belt Clip

Yes

Standards/Approvals

No

Case Material

Thermoplastic Rubber Covered ABS

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unilite super heavy-duty tape measure offers an impressive 8m length with a robust 32mm wide SUPERBLADE, featuring ultra-high-performance nylon coating for exceptional durability. With a remarkable 4m/13ft high stand-out blade, the SUPERBLADE undergoes rigorous durability tests, including resistance to falling sand particles and exposure to 60 liters of salt spray for 100 hours.

Powerful push lock secures the blade

ƒSuperior internal mechanism provides smooth operation

ƒImpact resistant TPR covered ABS casing

ƒDrop tested 12 times from 3M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy