Unilite MT5 5 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 890-076
- Mfr. Part No.:
- MT5M1
- Brand:
- Unilite
Subtotal (1 unit)*
£61.66
(exc. VAT)
£73.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.66 |
*price indicative
- RS Stock No.:
- 890-076
- Mfr. Part No.:
- MT5M1
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 19mm | |
| Series | MT5 | |
| Height Safe | Yes | |
| Belt Clip | Yes | |
| Blade Colour | Dual Colour | |
| Standards/Approvals | No | |
| Case Material | Thermoplastic Rubber Covered ABS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Imperial, Metric | ||
Blade Width 19mm | ||
Series MT5 | ||
Height Safe Yes | ||
Belt Clip Yes | ||
Blade Colour Dual Colour | ||
Standards/Approvals No | ||
Case Material Thermoplastic Rubber Covered ABS | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite heavy-duty tape measure boasts a robust 5m length with a 19mm wide blade, featuring a high-performance nylon-coated design for durability, a remarkable 1.8m/6ft high stand-out blade, and a double-riveted carbon steel hook. Its dual-color, double-sided imperial and metric blade, along with a powerful push lock ensures reliable and versatile measurements in various applications.
Superior internal mechanism provides smooth operation
Durable rear pocket clip, wont detach even if screw loosens
Impact resistant TPR covered ABS casing
Drop tested from 1.5m
Related links
- Unilite MT5 5 m Tape Measure Metric
- Unilite MT5 5 m Tape Measure Metric, RSCAL
- Unilite LTF 10 m Tape Measure Metric, RSCAL
- Unilite MT8 8 m Tape Measure Metric, RSCAL
- Unilite MT 8 m Tape Measure Metric, RSCAL
- CK T3448M 5 m Tape Measure Metric, RSCAL
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
- RS PRO 3 m Tape Measure Metric, RSCAL

