CK T3448 5 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 890-092
- Mfr. Part No.:
- T3448 16
- Brand:
- CK
Subtotal (1 unit)*
£66.83
(exc. VAT)
£80.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.83 |
*price indicative
- RS Stock No.:
- 890-092
- Mfr. Part No.:
- T3448 16
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | T3448 | |
| Case Colour | Black | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Case Material | Rubber | |
| Select all | ||
|---|---|---|
Brand CK | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Length 5m | ||
Blade Width 25mm | ||
Open Case No | ||
Series T3448 | ||
Case Colour Black | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Case Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK XT tape measure has rubber casing for a strong grip impact resistance. It has nylon coated blade and superior abrasion resistance and durability. The double sided blade markings for regular, overhead and vertical measuring.
Metal belt clip
Express blade brake
Related links
- CK T3448 5 m Tape Measure Metric
- CK T3448 7.5 m Tape Measure Metric, RSCAL
- CK T3448 7.5 m Tape Measure Metric
- CK T3448M 5 m Tape Measure Metric, RSCAL
- Bahco MTG 3 m Tape Measure Metric, RSCAL
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
- Unilite MT8 8 m Tape Measure Metric, RSCAL
- BMI BMI 3 m Tape Measure RSCAL
