RS PRO 5 m Tape Measure, Imperial, Metric, RSCAL

Subtotal (1 unit)*

£54.06

(exc. VAT)

£64.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,394 unit(s) ready to ship
  • Plus 1,567 unit(s) shipping from 01 December 2026
  • Plus 480 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.06

*price indicative

RS Stock No.:
904-925
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tape Measure

Unit of Measure

Imperial, Metric

Length

5m

Blade Width

19mm

Open Case

Yes

Series

RS PRO

Case Colour

Red, Black

Blade Colour

Yellow, Black

Standards/Approvals

MID II

Case Material

ABS, Steel, Plastic

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Tape Measure – 5M


Our RS PRO range of retractable tape measures are ingeniously designed to provide both convenience and accuracy. It consists of a flexible tape MADE from Durable materials such as ABS, plastic, alloy steel, allowing it to withstand repeated use and maintain its integrity over time. Our tape measures are marked with clear and easy-to-read measurements, both metric and imperial units, enabling users to work with their preferred system of measurement.

Why Would You Choose These Tape Measures?


One of the greatest advantages of these retractable tape measure is the Compact device easily fits in pockets, tool belts, or toolboxes. Its lightweight construction makes it Ideal for on-the-go measurements, whether you're working on a construction site, tackling a home improvement project, or simply measuring for crafts and hobbies.

Features and Benefits


  • Self-locking mechanism allows blade to be extended smoothly

  • Push button allows blade to be retracted smoothly

  • Nylon coated blade for maximum durability

  • Impact resistant rubberized case

  • 5 m / 16 FT

  • Colour: Red, Black

  • Lock type: Slide

  • Material: ABS, Plastic, Alloy Steel

  • Measurement Accuracy: MID II

  • Weight: 118 g

  • RS PRO Tape Measure Variants - Available Separately


  • 3m Tape Measure - RS stock no: 254-6240

  • 5m Tape Measure - RS stock no: 254-6241

  • 8m Tape Measure - RS stock no: 254-6242

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy