Crescent Legacy 5 m Tape Measure, Imperial, Metric, RSCAL

Subtotal (1 unit)*

£60.54

(exc. VAT)

£72.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.54

*price indicative

RS Stock No.:
890-090
Mfr. Part No.:
L916CM
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Tape Measure

Unit of Measure

Imperial, Metric

Length

5m

Blade Width

25mm

Open Case

No

Series

Legacy

Height Safe

No

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Crescent Lufkin Legacy Tape features a durable, mirror-finish chrome case, ensuring longevity and a sleek appearance. Its quad-rivet end hooks enhance durability, promising increased reliability during use.

Extra-wide lock button for easy thumb actuation

Matte finish, nylon coated blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy