Crescent Shockforce Nite Eye 5 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 890-087
- Mfr. Part No.:
- L1116CM
- Brand:
- Crescent
Subtotal (1 unit)*
£74.14
(exc. VAT)
£88.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.14 |
*price indicative
- RS Stock No.:
- 890-087
- Mfr. Part No.:
- L1116CM
- Brand:
- Crescent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Length | 5m | |
| Blade Width | 30mm | |
| Open Case | No | |
| Series | Shockforce Nite Eye | |
| Case Colour | Black | |
| Height Safe | Yes | |
| Belt Clip | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Length 5m | ||
Blade Width 30mm | ||
Open Case No | ||
Series Shockforce Nite Eye | ||
Case Colour Black | ||
Height Safe Yes | ||
Belt Clip Yes | ||
Standards/Approvals RoHS Exempt | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent Lufkin Shock force Tape is built for durability and practicality in demanding work environments. It features an extra protective barrier on the first 15 cm of the blade, enhancing tape durability. With narrow blade technology reducing weight for easier carrying and an optimized drum and sprung design providing a Compact case, it fits comfortably in your hand. This tape has been drop tested from 30 m (100 feet) for real-world durability. Its dual-sided blade is printed with a vertical quick-read scale on the underside for overhead and hard-to-reach measurements, offering versatility. The steel tether point not only increases safety capacity when working at height but can also be utilized for scribing and drawing arcs during layout tasks.
Matte black nylon-coated blade provides extended product life
Improved legibility in varied light conditions
Extra wide end hook grabs material from every direction and prevents slippage
Related links
- Crescent Shockforce Nite Eye 5 m Tape Measure Metric
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric, RSCAL
- Crescent Shockforce Nite Eye 5 m Tape Measure RSCAL
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric
- Crescent Shockforce Nite Eye 8 m Tape Measure Imperial/Metric, Metric
- Crescent Shockforce Nite Eye 5 m Tape Measure, Metric
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
- Crescent Legacy 5 m Tape Measure Metric, RSCAL
